Microwave Technology MPS-093011-82 technical specifications.
| Number of Terminals | 10 |
| Number of Functions | 1 |
| Supply Current-Max | 450 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microwave Technology MPS-093011-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.