Midlite 1GAL technical specifications.
| Height | 1inch |
| Length | 4.5inch |
| Mount | Through Hole |
| Weight | 0.06lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Midlite 1GAL to view detailed technical specifications.
No datasheet is available for this part.