Lithium Battery 3.7V 2Ah Rechargeable
Mikroelektronika MIKROE-1120 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 2Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Memory Effect | No |
| Product Weight | 38g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1120 to view detailed technical specifications.
No datasheet is available for this part.