Mikroelektronika MIKROE-1135 technical specifications.
| Type | Click Board |
| Supported Device | MRF24WB0MA |
| Supported Device Technology | RF Transceiver |
| Typical Operating Frequency | 2400MHz |
| Interface Type | UART |
| Tradename | click™ |
| Compatible External Board | mikroBUS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1135 to view detailed technical specifications.
No datasheet is available for this part.