Mikroelektronika MIKROE-1197 technical specifications.
| Type | Click Board |
| Supported Device | MAX31855K |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | SPI |
| Operating Supply Voltage Range | 3.3(Typ)VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1197 to view detailed technical specifications.
No datasheet is available for this part.