Mikroelektronika MIKROE-1298 technical specifications.
| Type | Click Board |
| Supported Device | GL865-QUAD |
| Supported Device Technology | Cellular Module |
| Typical Operating Frequency | 850/900/1800/190MHz |
| Interface Type | UART |
| Tradename | GSM CLICK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1298 to view detailed technical specifications.
No datasheet is available for this part.