Mikroelektronika MIKROE-1434 technical specifications.
| Type | Click Board |
| Supported Device | CR95HF |
| Supported Device Technology | NFC/RFID Tag and Transponder |
| Typical Operating Frequency | 13.56MHz |
| Interface Type | SPI/UART |
| Tradename | click™ |
| Compatible External Board | mikroBUS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1434 to view detailed technical specifications.
No datasheet is available for this part.