Stepper Motors Unipolar Cylindrical 5V 50Ohm 5.625° 1Shaft
Mikroelektronika MIKROE-1530 technical specifications.
| Steps per Revolution | 64 |
| Configuration | Unipolar |
| Step Angle | 5.625° |
| Motor Shape | Cylindrical |
| Winding Resistance | 50Ohm |
| Number of Terminals | 5 |
| Number of Shafts | 1 |
| Insulation Class | A |
| Number of Phases | 4 |
| Mounting Hole Spacing | 35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1530 to view detailed technical specifications.
No datasheet is available for this part.