PIR500B Pyroelectric Sensor Click Board
Checking distributor stock and pricing after the page loads.
| Type | Click Board |
| Supported Device | PIR500B |
| Supported Device Technology | Pyroelectric |
| Interface Type | GPIO |
| Operating Supply Voltage Range | 3.3(Typ)VDC |
| Product Length | 57.15mm |
| Product Width | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |