Mikroelektronika MIKROE-1723 technical specifications.
| Type | Click Board |
| Supported Device | MGC3130 |
| Supported Device Technology | Touch |
| Interface Type | I2C |
| IDE | mikroSDK |
| Operating Supply Voltage Range | 3.3(Typ)VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1723 to view detailed technical specifications.
No datasheet is available for this part.