Mikroelektronika MIKROE-1767 technical specifications.
| Type | Add-On Board |
| Supported Device | PCM5122 |
| Supported Device Technology | DAC |
| Input Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Interface Type | I2C/SPI |
| Daughter Cards | Yes |
| Support FPGA | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1767 to view detailed technical specifications.
No datasheet is available for this part.