Mikroelektronika MIKROE-2038 technical specifications.
| Type | Click Board |
| Supported Device | MCP4726 |
| Supported Device Technology | DAC |
| Input Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Number of Bits | 12 |
| Interface Type | I2C |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2038 to view detailed technical specifications.
No datasheet is available for this part.