Mikroelektronika MIKROE-2382 technical specifications.
| Type | Click Board |
| Supported Device | SIM808 |
| Supported Device Technology | Cellular Module |
| Interface Type | UART |
| Tradename | GSM-GPS click |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2382 to view detailed technical specifications.
No datasheet is available for this part.