Mikroelektronika MIKROE-2388 technical specifications.
| Type | Click Board |
| Supported Device | SARA-G3 |
| Supported Device Technology | Cellular Module |
| Typical Operating Frequency | 1800(Max)/1900(Max)MHz |
| Typical Output Power | 8dBm |
| Interface Type | GPIO/UART/USB |
| Tradename | GSM 4 CLICK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2388 to view detailed technical specifications.
No datasheet is available for this part.