Mikroelektronika MIKROE-2455 technical specifications.
| Type | Click Board |
| Supported Device | MAX6106/MCP609 |
| Supported Device Technology | OP Amp |
| Operating Supply Voltage Range | 5(Typ)VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2455 to view detailed technical specifications.
No datasheet is available for this part.