Mikroelektronika MIKROE-2535 technical specifications.
| Type | Click Board |
| Supported Device | LARA-R204 -LTE |
| Supported Device Technology | Cellular Module |
| Interface Type | UART/USB |
| Tradename | 4G LTE-NA CLICK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2535 to view detailed technical specifications.
No datasheet is available for this part.