Checking distributor stock and pricing after the page loads.
| Type | Click Board |
| Supported Device | AD5593R |
| Supported Device Technology | ADC/DAC |
| Input Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Number of Bits | 12 |
| Interface Type | GPIO/I2C |
| Daughter Cards | Yes |
| Support FPGA | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |