Mikroelektronika MIKROE-2846 technical specifications.
| Type | Click Board |
| Supported Device | ADC121S021 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 12 |
| IDE | mikroSDK |
| Interface Type | SPI |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2846 to view detailed technical specifications.
No datasheet is available for this part.