Mikroelektronika MIKROE-2921 technical specifications.
| Type | Click Board |
| Supported Device | NINA-W132 |
| Supported Device Technology | 802.11 Wireless LAN |
| Interface Type | GPIO/UART |
| Tradename | WiFi NINA click |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2921 to view detailed technical specifications.
No datasheet is available for this part.