Mikroelektronika MIKROE-2925 technical specifications.
| Type | Click Board |
| Supported Device | MRF89XAM9A |
| Supported Device Technology | RF Transceiver |
| Typical Operating Frequency | 928(Max)MHz |
| Typical Output Power | 10dBm |
| Interface Type | SPI/UART |
| Tradename | MiWi 2 click |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2925 to view detailed technical specifications.
No datasheet is available for this part.