Checking distributor stock and pricing after the page loads.
| Type | Click Board |
| Supported Device | MCP4921 |
| Supported Device Technology | DAC |
| Input Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Number of Bits | 12 |
| Interface Type | SPI |
| Daughter Cards | Yes |
| Support FPGA | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |