Mikroelektronika MIKROE-987 technical specifications.
| Type | Click Board |
| Supported Device | MRF24J40MA |
| Supported Device Technology | RF Transceiver |
| Typical Operating Frequency | 2400MHz |
| Interface Type | SPI |
| Tradename | BEE click™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-987 to view detailed technical specifications.
No datasheet is available for this part.