MIL Electronics SS2200 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MIL Electronics SS2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.