MIL Electronics SS4130 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MIL Electronics SS4130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.