This female contact features a current rating of 3A and is designed for operation within a temperature range of -55°C to 125°C. It is plated with gold and made of copper, with a termination type of solder. The contact is packaged in bulk quantities of 500 pieces and is compliant with RoHS regulations.
Mill-Max 0680-0-15-80-32-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 1.73mm |
| Gender | Female |
| Length | 3.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0680 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0680-0-15-80-32-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.