
Through-hole mount DIP socket featuring 40 contacts and 2 rows with 2.54mm pitch and 15.24mm row spacing. Constructed with PBT/Polyester/Polybutylene body material and beryllium copper alloy contacts with gold plating for mating. Rated for 3A current and 1kV voltage, with AC and DC voltage ratings of 100V and 150V respectively. Operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability rating.
Mill-Max 110-93-640-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-93-640-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
