
This female IC socket features a straight, through-hole mount design with 6 positions across 2 rows, totaling 16 contacts. Constructed with a PBT polyester body and beryllium copper alloy contacts plated with tin/lead, it offers a current rating of 3A and voltage ratings of 100V AC and 150V DC. Operating within a temperature range of -55°C to 125°C, this component boasts a UL94 V-0 flammability rating and a 2.54mm pitch with 7.62mm row spacing.
Mill-Max 110-99-306-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110...001 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-99-306-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.