
18-position DIP socket with 2.54mm pitch, straight orientation, and solder termination. Features beryllium copper alloy contacts with gold plating for superior mating performance, rated for 3A current and 1kV voltage. Constructed with PBT/Polyester/Polybutylene body material and polychlorinated insulation, achieving UL94 V-0 flammability rating. Operates across a wide temperature range of -55°C to 125°C, with lead-free and RoHS compliance.
Mill-Max 115-43-318-41-003000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 115-43-318-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.