
This 2-row through hole socket features a contact material of beryllium copper alloy and gold plating. It has a current rating of 3A and a maximum operating temperature of 125°C. The socket is designed for use with components up to 150V DC and 100V AC. It is available in packaging of 16 units per rail or tube and is compliant with RoHS regulations.
Mill-Max 116-43-624-41-001000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 116-43-624-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.