Contact PIN Solder ST Bulk
Mill-Max 2329-2-00-01-00-00-07-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Insulation | Non-Insulated |
| Length | 0.24inch |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | 2329 |
| Termination | Swage |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 2329-2-00-01-00-00-07-0 to view detailed technical specifications.
No datasheet is available for this part.