This component is a brass contact with silver plating, designed for through-hole mounting and non-insulated applications. It is not lead-free, but is compliant with RoHS standards. The contact is available in bulk packaging in quantities of 500. It is part of the 2329 series from Mill-Max.
Mill-Max 2329-2-00-44-00-00-07-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2329 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2329-2-00-44-00-00-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.