
This 24-contact socket strip from Mill-Max features a 2.54mm pitch and is rated for 150VDC and 3A. It has a straight body orientation and is designed for through-hole mounting. The socket strip has a product length of 60.96mm, a product depth of 2.54mm, and a product height of 15.08mm. It operates within a temperature range of -55°C to 125°C.
Mill-Max 316-93-124-41-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 60.96 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 15.08 |
| Tail Length (mm) | 2.99 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 316-93-124-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.