
This 80-position unshrouded header features a 1.27mm pitch and is designed for through hole mounting. It has a straight body orientation and a product length of 51.18mm. The header is rated for operation between -55°C and 125°C. It is available from Mill-Max.
Mill-Max 852-90-080-10-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 51.18 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 5.1 |
| Tail Length (mm) | 2.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mating Length | 2.99mm |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 852-90-080-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.