
This 2-row socket strip from Mill-Max features a right-angle design with a 1.27mm terminal pitch. It is rated for a maximum operating temperature of 125°C and a maximum current of 3A. The socket strip is designed for use in through-hole mounting applications and is compatible with a maximum voltage rating of 150VDC or 100VAC. The product measures 32.13mm in length, 6.5mm in depth, and 3.05mm in height, with a row spacing of 1.27mm.
Mill-Max 853-43-050-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 32.13 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 853-43-050-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.