This 3-contact HDR spring loaded connector features a terminal pitch of 4mm and a body orientation of straight. It is designed for surface mount applications and has a height of 7.31mm. The termination method is solder and the connector is suitable for board-to-board and mezzanine connections.
Mill-Max 858-10-003-30-611000 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 7.31mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 858-10-003-30-611000 to view detailed technical specifications.
No datasheet is available for this part.