
Minco S203PD technical specifications.
| Accuracy | Class B (±0.3 °C @ 0 °C) |
| Sensor type | PT100 |
| Measurement range max. | +550 |
| Measurement range min. | -100 |
| Length | 10.2 |
| RoHS | Compliant |
Download the complete datasheet for Minco S203PD to view detailed technical specifications.
No datasheet is available for this part.
