Minco is a manufacturer of flexible heating elements, temperature sensors, and other thermal products. They specialize in custom solutions for a variety of industries, including aerospace, medical, and industrial applications.

2 Func Op Amp, 1000uV Offset, 16-Pin CDIP, Military Temp
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
Heating foil 25.4x25.4 mm, HK5163R157L12A, Minco
Resistance thermometer, S202PD, Minco
Heating foil 50.8x50.8 mm, HK5169R661L12A, Minco
Heating foil 15x56 mm, HK913-A, Minco
Heating foil 127.0x127.0 mm, HK5181R106L12A, Minco
Resistance thermometer, S203PD, Minco
Heating foil 25.4x76.2 mm, HK5165R52.3L12A, Minco
Resistance thermometer, S13282PD3T36, Minco
Heating foil 19x48 mm, HK913-G, Minco
Resistance thermometer, S17624PDY40B, Minco
Heating foil 50.8x101.6 mm, HK5171R331L12A, Minco
Heating Foil Connection: Stranded Wires, 300 mm Heating power max.: 3.5 W/cm² Heating resistance: 220 Ohm Limit...
Heating foil 12.7x152.4 mm, HK5162R52.3L12A, Minco
Resistance thermometer, S458PDZ12, Minco
Heating foil 66x76 mm, HK913-K, Minco
Heating foil 15x76 mm, HK913-P, Minco
Heating foil 50.8x304.8 mm, HK5173R110L12A, Minco
Heating foil [Minco] HK5164R78.4L12A Heating foil
Heating foil 46x76 mm, HK913-L, Minco
Heating foil 38x56 mm, HK913-C, Minco
Heating foil 12.7x101.6 mm, HK5161R78.4L12A, Minco