Mindspeed M82710-14 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 484 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mindspeed M82710-14 to view detailed technical specifications.
No datasheet is available for this part.