Mingstar Electronic CD43N-180K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.338Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-180K to view detailed technical specifications.
No datasheet is available for this part.