The CD43N-1R4J is a 1.4uH wirewound inductor from Mingstar Electronic. It has a tolerance of 5% and is tested at 200KHz. The inductor can handle a maximum DC current of 3.3A and has a maximum DC resistance of 0.038 ohms. It measures 5mm in length, 3.7mm in height, and 4.5mm in depth. This inductor is suitable for surface mount applications.
Mingstar Electronic CD43N-1R4J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.4uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 3.3A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-1R4J to view detailed technical specifications.
No datasheet is available for this part.