The CD43N-1R4M is a power inductor from Mingstar Electronic, featuring a wirewound technology and a 1.4uH inductance value with 20% tolerance. It has a maximum DC current rating of 3.3A and a maximum DC resistance of 0.038 ohms. The inductor measures 5mm in length, 3.7mm in height, and 4.5mm in depth. It is designed for surface mount applications.
Mingstar Electronic CD43N-1R4M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 3.3A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-1R4M to view detailed technical specifications.
No datasheet is available for this part.