The CD43N-1R8K is a wirewound inductor from Mingstar Electronic with an inductance of 1.8uH and a tolerance of 10%. It has a maximum DC current rating of 2.91A and a maximum DC resistance of 0.042 ohms. The inductor is designed for surface mount applications and has dimensions of 5x3.7x4.5mm. It is tested at a frequency of 200KHz.
Mingstar Electronic CD43N-1R8K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 2.91A |
| Max DC Resistance | 0.042Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-1R8K to view detailed technical specifications.
No datasheet is available for this part.