The CD43N-1R8M is a surface mount fixed inductor from Mingstar Electronic. It features a wirewound technology and a maximum DC current of 2.91A. The inductance is 1.8uH with a tolerance of 20%. The inductor is tested at a frequency of 200KHz. It has a maximum DC resistance of 0.042R and measures 5mm in length, 3.7mm in height, and 4.5mm in depth.
Mingstar Electronic CD43N-1R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 2.91A |
| Max DC Resistance | 0.042Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-1R8M to view detailed technical specifications.
No datasheet is available for this part.