The CD43N-220K is a 22uH wirewound inductor with a 10% tolerance. It can handle a maximum DC current of 0.76A and has a maximum DC resistance of 0.378 ohms. The inductor measures 5mm in length, 3.7mm in height, and 4.5mm in depth. It is designed for surface mount applications.
Mingstar Electronic CD43N-220K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.378Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-220K to view detailed technical specifications.
No datasheet is available for this part.