The CD43N-2R7K is a power inductor with a wirewound technology and 2.7uH inductance. It has a 10% tolerance and is tested at 200K frequency. The maximum DC current is 2.43A and the maximum DC resistance is 0.052 ohms. The inductor measures 5mm in length, 3.7mm in height, and 4.5mm in depth.
Mingstar Electronic CD43N-2R7K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 2.43A |
| Max DC Resistance | 0.052Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-2R7K to view detailed technical specifications.
No datasheet is available for this part.