The CD43N-2R7M is a power inductor from Mingstar Electronic, featuring a wirewound technology and 2.7uH inductance with 20% tolerance. It has a maximum DC current rating of 2.43A and a maximum DC resistance of 0.052 ohms. The inductor is designed for surface mount applications with a product length of 5mm, height of 3.7mm, and product depth of 4.5mm. It operates at a test frequency of 200KHz.
Mingstar Electronic CD43N-2R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 2.43A |
| Max DC Resistance | 0.052Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-2R7M to view detailed technical specifications.
No datasheet is available for this part.