The CD43N-390J is a 39uH wirewound inductor with a 5% tolerance and a maximum DC current of 0.59A. It has a maximum DC resistance of 0.587 and is designed for surface mount applications. The inductor measures 5mm in length, 4.5mm in depth, and 3.7mm in height. It is manufactured by Mingstar Electronic and is suitable for use in a variety of electronic applications.
Mingstar Electronic CD43N-390J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.587Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-390J to view detailed technical specifications.
No datasheet is available for this part.