This 39uH wirewound inductor has a tolerance of 20% and is tested at 200KHz. It can handle a maximum DC current of 0.59A and has a maximum DC resistance of 0.587 ohms. The inductor measures 5mm in length, 3.7mm in height, and 4.5mm in depth. It is a surface mount component suitable for use in a variety of electronic applications.
Mingstar Electronic CD43N-390M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.587Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-390M to view detailed technical specifications.
No datasheet is available for this part.