The CD43N-3R3J is a wirewound inductor with an inductance of 3.3uH and a tolerance of 5%. It has a maximum DC current rating of 2.15A and a maximum DC resistance of 0.058 ohms. The inductor is designed for surface mount applications and has a product length of 5mm, height of 3.7mm, and product depth of 4.5mm.
Mingstar Electronic CD43N-3R3J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 2.15A |
| Max DC Resistance | 0.058Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-3R3J to view detailed technical specifications.
No datasheet is available for this part.