The CD43N-4R7J is a 4.7uH wirewound inductor from Mingstar Electronic. It has a maximum DC current rating of 1.7A and a maximum DC resistance of 0.094 ohms. The inductor measures 5mm in length and 3.7mm in height. It is designed for surface mount applications.
Mingstar Electronic CD43N-4R7J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.094Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-4R7J to view detailed technical specifications.
No datasheet is available for this part.